Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00313-200CM
Newark Part No.88AK6845
Product RangeFMC00313 Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.450 |
Price for:Each
Minimum: 1
Multiple: 1
$98.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00313-200CM
Newark Part No.88AK6845
Product RangeFMC00313 Series
Technical Datasheet
Connector to ConnectorSMA Plug to BNC Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00313 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to BNC Jack
Cable Length - Metric
2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00313 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG174
Connector Type B
BNC Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate