Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00312-36
Newark Part No.88AK6838
Product RangeFMC00312 Series
Your Part Number
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.150 |
Price for:Each
Minimum: 1
Multiple: 1
$81.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00312-36
Newark Part No.88AK6838
Product RangeFMC00312 Series
Technical Datasheet
Connector to ConnectorSMA Jack to BNC Jack
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type ASMA Jack
Connector Type BBNC Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00312 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to BNC Jack
Cable Length - Metric
914.4mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC00312 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG174
Connector Type B
BNC Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
