Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00308-24
Newark Part No.88AK6819
Product RangeFMC00308 Series
Your Part Number
196 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.490 |
Price for:Each
Minimum: 1
Multiple: 1
$138.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00308-24
Newark Part No.88AK6819
Product RangeFMC00308 Series
Technical Datasheet
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG142
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC00308 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Cable Length - Metric
610mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMC00308 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG142
Connector Type B
N Type Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
