Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00306-100CM
Newark Part No.88AK6806
Product RangeFMC00306 Series
Your Part Number
146 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.180 |
Price for:Each
Minimum: 1
Multiple: 1
$110.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00306-100CM
Newark Part No.88AK6806
Product RangeFMC00306 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorMMCX Jack to 90° MCX Plug
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AMMCX Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00306 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
MMCX Jack
Impedance
50ohm
Product Range
FMC00306 Series
Connector to Connector
MMCX Jack to 90° MCX Plug
Coaxial Cable Type
RG174
Connector Type B
MCX Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
