Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00298-100CM
Newark Part No.88AK6789
Your Part Number
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $197.650 |
Price for:Each
Minimum: 1
Multiple: 1
$197.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00298-100CM
Newark Part No.88AK6789
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Cable Length - Metric1m
Coaxial Cable TypeRG393
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorTan
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
RG393
Connector Type B
N Type Right Angle Plug
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
