Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00295-36
Newark Part No.88AK6785
Product RangeFMC00295 Series
Your Part Number
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.490 |
Price for:Each
Minimum: 1
Multiple: 1
$138.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00295-36
Newark Part No.88AK6785
Product RangeFMC00295 Series
Technical Datasheet
Connector to ConnectorSMA Jack to N-Type Jack
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Jack
Connector Type BN Type Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00295 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to N-Type Jack
Cable Length - Metric
914.4mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC00295 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG58C/U
Connector Type B
N Type Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
