Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00271-48Copy
Newark Part No.88AK6705
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $100.930 |
Price for:Each
Minimum: 1
Multiple: 1
$100.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00271-48Copy
Newark Part No.88AK6705
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSSMC Plug to MMCX Jack
Coaxial Cable TypeRG316
Connector Type ASSMC Plug
Connector Type BMMCX Jack
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
MMCX Jack
SVHC
To Be Advised
Connector to Connector
SSMC Plug to MMCX Jack
Connector Type A
SSMC Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
