Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00271-24Copy
Newark Part No.88AK6703
Product RangeFMC00271 Series
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.220 |
Price for:Each
Minimum: 1
Multiple: 1
$91.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00271-24Copy
Newark Part No.88AK6703
Product RangeFMC00271 Series
Technical Datasheet
Connector to ConnectorSSMC Plug to MMCX Jack
Coaxial Cable TypeRG316
Connector Type ASSMC Plug
Connector Type ASSMC Plug
Connector Type BMMCX Jack
Connector Type BMMCX Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00271 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SSMC Plug to MMCX Jack
Connector Type A
SSMC Plug
Connector Type B
MMCX Jack
Impedance
50ohm
Product Range
FMC00271 Series
Coaxial Cable Type
RG316
Connector Type A
SSMC Plug
Connector Type B
MMCX Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
