Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00254-300
Newark Part No.49AM5451
Product RangeFMC00254 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.400 |
Price for:Each
Minimum: 1
Multiple: 1
$173.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00254-300
Newark Part No.49AM5451
Product RangeFMC00254 Series
Technical Datasheet
Connector to ConnectorSMA Plug to N-Type Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Coaxial Cable TypeLMR-400-UF
Connector Type ASMA Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00254 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to N-Type Plug
Cable Length - Metric
7.62m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00254 Series
Cable Length - Imperial
25ft
Coaxial Cable Type
LMR-400-UF
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
