Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00247-60Copy
Newark Part No.88AK6662
Product RangeFMC00247 Series
Your Part Number
635 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.350 |
Price for:Each
Minimum: 1
Multiple: 1
$113.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00247-60Copy
Newark Part No.88AK6662
Product RangeFMC00247 Series
Technical Datasheet
Connector to ConnectorSMA Jack to 90° N-Type Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Jack
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00247 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to 90° N-Type Plug
Cable Length - Metric
1.52m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC00247 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG58C/U
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
