Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00238-48
Newark Part No.88AK6633
Product RangeFMC00238 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $102.730 |
Price for:Each
Minimum: 1
Multiple: 1
$102.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00238-48
Newark Part No.88AK6633
Product RangeFMC00238 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to 90° SMP Jack
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00238 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00238 Series
Connector to Connector
SMA Plug to 90° SMP Jack
Coaxial Cable Type
RG316
Connector Type B
SMP Right Angle Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
