Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00232-50CMCopy
Newark Part No.88AK6615
Product RangeFMC00232 Series
Your Part Number
1,025 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.840 |
Price for:Each
Minimum: 1
Multiple: 1
$89.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00232-50CMCopy
Newark Part No.88AK6615
Product RangeFMC00232 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMP Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00232 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° SMP Jack
Cable Length - Metric
500mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00232 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG174
Connector Type B
SMP Right Angle Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
