Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00232-12Copy
Newark Part No.88AK6609
Product RangeFMC00232 Series
Your Part Number
1,025 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.670 |
Price for:Each
Minimum: 1
Multiple: 1
$87.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00232-12Copy
Newark Part No.88AK6609
Product RangeFMC00232 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to 90° SMP Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00232 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00232 Series
Connector to Connector
SMA Plug to 90° SMP Jack
Coaxial Cable Type
RG174
Connector Type B
SMP Right Angle Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
