Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00231-150CMCopy
Newark Part No.88AK6601
Product RangeFMC00231 Series
Your Part Number
317 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.430 |
Price for:Each
Minimum: 1
Multiple: 1
$84.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00231-150CMCopy
Newark Part No.88AK6601
Product RangeFMC00231 Series
Technical Datasheet
Connector to ConnectorSMA Jack to SMA Jack
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Jack
Connector Type BSMA Jack
Product RangeFMC00231 Series
Technical Specifications
Connector to Connector
SMA Jack to SMA Jack
Cable Length - Metric
1.5m
Connector Type A
SMA Jack
Product Range
FMC00231 Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Jack
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
