Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00140-200CM
Newark Part No.88AK6548
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.510 |
Price for:Each
Minimum: 1
Multiple: 1
$85.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00140-200CM
Newark Part No.88AK6548
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to Connector90° SMA Plug to TNC Plug
Cable Length - Metric2m
Coaxial Cable TypeRG223
Connector Type ASMA Right Angle Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
90° SMA Plug to TNC Plug
Coaxial Cable Type
RG223
Connector Type B
TNC Plug
Jacket Color
Black
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
