Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00093-48
Newark Part No.88AK6520
Your Part Number
Technical Datasheet
364 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.11 |
Price for:Each
Minimum: 1
Multiple: 1
$159.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00093-48
Newark Part No.88AK6520
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to BNC Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG142
Connector Type ASMA Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorTan
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
SMA Plug to BNC Plug
Coaxial Cable Type
RG142
Connector Type B
BNC Plug
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate