Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00016-24Copy
Newark Part No.88AK6486
Product RangeFMC00016 Series
Your Part Number
655 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.990 |
Price for:Each
Minimum: 1
Multiple: 1
$98.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00016-24Copy
Newark Part No.88AK6486
Product RangeFMC00016 Series
Technical Datasheet
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Jack
Connector Type BSMA Jack
Impedance50ohm
Product RangeFMC00016 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG316
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Product Range
FMC00016 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
