Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00016-12Copy
Newark Part No.88AK6485
Product RangeFMC00016 Series
Your Part Number
655 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.520 |
| 5+ | $93.400 |
| 10+ | $89.280 |
| 25+ | $85.510 |
Price for:Each
Minimum: 1
Multiple: 1
$99.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00016-12Copy
Newark Part No.88AK6485
Product RangeFMC00016 Series
Technical Datasheet
Cable Length - Imperial12"
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Jack
Connector Type BSMA Jack
Impedance50ohm
Product RangeFMC00016 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG316
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Product Range
FMC00016 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
