Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT1050NCopy
Newark Part No.49AM5063
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $658.050 |
| 2+ | $623.150 |
| 5+ | $591.770 |
Price for:Each
Minimum: 1
Multiple: 1
$658.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT1050NCopy
Newark Part No.49AM5063
Technical Datasheet
RF Attenuator Interface TypeN Female to N Female
Attenuation41dB
Frequency RangeDC to 4GHz
Input Power5W
Impedance50ohm
Attenuator Body MaterialAluminum
Operating Temperature Range-20°C to +85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
N Female to N Female
Frequency Range
DC to 4GHz
Impedance
50ohm
Operating Temperature Range
-20°C to +85°C
SVHC
To Be Advised
Attenuation
41dB
Input Power
5W
Attenuator Body Material
Aluminum
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
