Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5977001721Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.19M8022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 560+ | $1.960 |
| 1120+ | $1.920 |
| 1680+ | $1.880 |
| 2800+ | $1.840 |
| 5600+ | $1.800 |
| 14000+ | $1.760 |
| 28000+ | $1.720 |
| 56000+ | $1.690 |
Price for:Each
Minimum: 560
Multiple: 560
$1,097.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
33mm
Inner Diameter
18.05mm
Frequency Max
-
Product Range
-
Product Length
-
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
