Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5977001621Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AJ9585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 424+ | $1.990 |
| 848+ | $1.980 |
| 1272+ | $1.970 |
| 2120+ | $1.960 |
| 4240+ | $1.950 |
| 10600+ | $1.910 |
| 21200+ | $1.870 |
| 42400+ | $1.830 |
Price for:Each
Minimum: 424
Multiple: 424
$843.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
32.35mm
Inner Diameter
18.05mm
Frequency Max
-
Product Range
-
Product Length
-
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
