Print Page
Image is for illustrative purposes only. Please refer to product description.

195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.040 |
| 25+ | $1.780 |
| 50+ | $1.610 |
| 100+ | $1.430 |
| 500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5976000221Copy
Newark Part No.27AK3867
Technical Datasheet
Core TypeToroid
Core Size9.95mm x 4.35mm x 3.55mm
For Use WithPower Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Core Material Grade76
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.3mm²
Inductance Factor Al4.4µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
4.4µH
SVHC
No SVHC (04-Feb-2026)
Core Size
9.95mm x 4.35mm x 3.55mm
Core Material Grade
76
Ae Effective Cross Section Area
7.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
