Print Page
Image is for illustrative purposes only. Please refer to product description.

937 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.310 | $0.560 |
| 10+ | $1.660 | $0.560 |
| 25+ | $1.450 | $0.560 |
| 50+ | $1.310 | $0.560 |
| 100+ | $1.180 | $0.560 |
| 500+ | $0.986 | $0.560 |
| 1000+ | $0.965 | $0.560 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
21.85mm
Inner Diameter
12.4mm
Frequency Max
-
Product Range
-
Product Length
-
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
