Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5952020201Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK9560
Your Part Number
5,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.260 |
| 25+ | $0.227 |
| 50+ | $0.204 |
| 100+ | $0.183 |
| 500+ | $0.137 |
| 1000+ | $0.108 |
Price for:Each
Minimum: 5
Multiple: 5
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5952020201Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK9560
Technical Datasheet
Core TypeToroid
Core Size5.84mm x 3mm x 1.65mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade52
Effective Magnetic Path Length12.8mm
Ae Effective Cross Section Area2mm²
Inductance Factor Al49nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
12.8mm
Inductance Factor Al
49nH
SVHC
No SVHC (04-Feb-2026)
Core Size
5.84mm x 3mm x 1.65mm
Core Material Grade
52
Ae Effective Cross Section Area
2mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
