Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943011101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK2229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
| 10+ | $12.770 |
| 25+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943011101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK2229
Technical Datasheet
Core TypeToroid
Core Size73.65mm x 38.85mm x 12.7mm
Core Material Grade43
For Use With-
Effective Magnetic Path Length167mm
Ae Effective Cross Section Area21.5mm²
Inductance Factor Al1.1µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
167mm
Inductance Factor Al
1.1µH
SVHC
No SVHC (04-Feb-2026)
Core Size
73.65mm x 38.85mm x 12.7mm
For Use With
-
Ae Effective Cross Section Area
21.5mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
