Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No461176451Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65AK2772
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 5+ | $11.510 |
| 10+ | $9.520 |
| 25+ | $8.200 |
| 100+ | $7.180 |
| 500+ | $7.040 |
| 1000+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
18mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
250ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
