Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No431178181Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK2066
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 25+ | $1.360 |
| 100+ | $1.100 |
| 250+ | $1.020 |
| 500+ | $1.000 |
| 1000+ | $0.979 |
| 2500+ | $0.959 |
| 5000+ | $0.938 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
4.1mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
130ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
