Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No4061378111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96K2141
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $1.370 |
| 100+ | $1.110 |
| 250+ | $0.946 |
| 500+ | $0.889 |
| 1000+ | $0.841 |
| 2500+ | $0.827 |
| 5000+ | $0.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
-
Frequency Max
200MHz
Product Range
-
Product Length
25.4mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
