Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No3061990901Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52Y1577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1316+ | $0.945 |
| 2632+ | $0.926 |
| 3948+ | $0.907 |
| 6580+ | $0.888 |
| 13160+ | $0.869 |
| 32900+ | $0.851 |
| 65800+ | $0.832 |
| 131600+ | $0.813 |
Price for:Each
Minimum: 1316
Multiple: 1316
$1,243.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
6mm
Inner Diameter
-
Frequency Max
5MHz
Product Range
-
Product Length
40mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
