Print Page
Image is for illustrative purposes only. Please refer to product description.

2,810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.290 |
| 25+ | $1.020 |
| 50+ | $0.878 |
| 100+ | $0.817 |
| 500+ | $0.646 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
5mm
Inner Diameter
-
Frequency Max
5MHz
Product Range
-
Product Length
35mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
