Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2743009112Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel51R4500 Cut Tape78AC7229 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.206 | $1,854.00 |
| Total Price | $1,854.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.140 |
| 18000+ | $0.127 |
| 27000+ | $0.124 |
| 45000+ | $0.122 |
| 90000+ | $0.119 |
| 225000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2743009112Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel51R4500 Cut Tape78AC7229 |
| Technical Datasheet | |
| Ferrite Bead Case / Package | Axial Leaded |
| Impedance | 220ohm |
| DC Current Rating | - |
| Product Range | - |
| DC Resistance Max | - |
| Impedance Tolerance | - |
| Product Length | 13.8mm |
| Product Width | - |
| Product Height | - |
| Ferrite Mounting | Through Hole |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | Axial Leaded |
|---|---|
| DC Current Rating | - |
| DC Resistance Max | - |
| Product Length | 13.8mm |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 220ohm |
|---|---|
| Product Range | - |
| Impedance Tolerance | - |
| Product Width | - |
| Ferrite Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 2743009112
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
