Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2743004112Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4178
Your Part Number
13,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.126 |
Price for:Each
Minimum: 10
Multiple: 10
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
0.65mm
Frequency Max
300MHz
Product Range
-
Product Length
7.6mm
Frequency Min
25MHz
Impedance
115ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2743004112
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
