Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2743001112Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel69AK9547RL
Cut Tape69AK9547
Your Part Number
9,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.162 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.162 |
| 20+ | $0.153 |
| 30+ | $0.144 |
| 50+ | $0.131 |
| 100+ | $0.119 |
| 250+ | $0.105 |
| 500+ | $0.095 |
| 1000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743001112Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel69AK9547RL
Cut Tape69AK9547
Ferrite Bead Case / PackageAxial Leaded
Impedance79ohm
DC Current Rating-
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length4.45mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
DC Resistance Max
-
Product Length
4.45mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
79ohm
Product Range
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2743001112
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
