Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2675821502Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.50AK7626
Your Part Number
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 100+ | $2.970 |
| 250+ | $2.720 |
| 500+ | $2.540 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
31mm
Inner Diameter
19mm
Frequency Max
30MHz
Product Range
-
Product Length
15mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2675821502
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
