Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661250402Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.305 |
Price for:Each
Minimum: 10
Multiple: 10
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
6.35mm
Inner Diameter
2.95mm
Frequency Max
-
Product Range
-
Product Length
12.7mm
Frequency Min
-
Impedance
85ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2661250402
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
