Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643002402Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 59AM4173 |
| Your Part Number |
9,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.198 |
| 20+ | $0.187 |
| 30+ | $0.175 |
| 50+ | $0.158 |
| 100+ | $0.144 |
| 250+ | $0.126 |
| 500+ | $0.113 |
| 1000+ | $0.102 |
Price for:Each
Minimum: 10
Multiple: 10
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643002402Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 59AM4173 |
| Outer Diameter | 9.65mm |
| Product Length | 5.05mm |
| Inner Diameter | 5mm |
| Frequency Min | 25MHz |
| Frequency Max | 300MHz |
| Impedance | 56ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Outer Diameter | 9.65mm |
|---|---|
| Inner Diameter | 5mm |
| Frequency Max | 300MHz |
| Product Range | - |
| Product Length | 5.05mm |
|---|---|
| Frequency Min | 25MHz |
| Impedance | 56ohm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2643002402
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
