Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643001601Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AK1929
Your Part Number
54,299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 10+ | $0.055 |
| 25+ | $0.045 |
| 50+ | $0.043 |
| 100+ | $0.041 |
| 500+ | $0.033 |
| 1000+ | $0.030 |
| 2500+ | $0.029 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
3.55mm
Inner Diameter
1.65mm
Frequency Max
300MHz
Product Range
-
Product Length
3.3mm
Frequency Min
25MHz
Impedance
46ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
