Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643001301Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 59AM4172 |
| Your Part Number |
61,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.065 |
| 20+ | $0.061 |
| 30+ | $0.057 |
| 50+ | $0.052 |
| 100+ | $0.047 |
| 250+ | $0.042 |
| 500+ | $0.037 |
| 1000+ | $0.034 |
Price for:Each
Minimum: 10
Multiple: 10
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643001301Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 59AM4172 |
| Outer Diameter | 3.55mm |
| Product Length | 5.95mm |
| Inner Diameter | 1.65mm |
| Frequency Min | 25MHz |
| Frequency Max | 300MHz |
| Impedance | 48ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Outer Diameter | 3.55mm |
|---|---|
| Inner Diameter | 1.65mm |
| Frequency Max | 300MHz |
| Product Range | - |
| Product Length | 5.95mm |
|---|---|
| Frequency Min | 25MHz |
| Impedance | 48ohm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2643001301
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
