Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631480002Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 69AK9538 |
| Your Part Number |
2,528 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 10+ | $0.369 |
| 25+ | $0.362 |
| 50+ | $0.354 |
| 100+ | $0.347 |
| 500+ | $0.339 |
| 1000+ | $0.332 |
| 2500+ | $0.325 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631480002Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 69AK9538 |
| Outer Diameter | 12.3mm |
| Product Length | 25.4mm |
| Inner Diameter | 4.95mm |
| Frequency Min | 1MHz |
| Frequency Max | 300MHz |
| Impedance | 295ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Outer Diameter | 12.3mm |
|---|---|
| Inner Diameter | 4.95mm |
| Frequency Max | 300MHz |
| Product Range | - |
| Product Length | 25.4mm |
|---|---|
| Frequency Min | 1MHz |
| Impedance | 295ohm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2631480002
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
