Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2512067007Y3Copy
Newark Part No.
Full Reel35C1087
Re-Reel57AK4589
Cut Tape57AK4589
Your Part Number
30,000 In Stock
4,968 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.484 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.484 |
| 10+ | $0.410 |
| 25+ | $0.376 |
| 50+ | $0.262 |
| 100+ | $0.220 |
| 250+ | $0.187 |
| 500+ | $0.153 |
| 1000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512067007Y3Copy
Newark Part No.
Full Reel35C1087
Re-Reel57AK4589
Cut Tape57AK4589
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance70ohm
DC Current Rating3A
Product Range-
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
70ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2512067007Y3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
