Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2508056007Y6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 59AM5519 |
| Your Part Number |
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 10+ | $0.118 |
| 25+ | $0.097 |
| 50+ | $0.077 |
| 100+ | $0.054 |
| 500+ | $0.042 |
| 1000+ | $0.033 |
| 2500+ | $0.028 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2508056007Y6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 59AM5519 |
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
| Impedance | 60ohm |
| DC Current Rating | 6A |
| Product Range | - |
| DC Resistance Max | 0.02ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 2mm |
| Product Width | 0.9mm |
| Product Height | 1.25mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
|---|---|
| DC Current Rating | 6A |
| DC Resistance Max | 0.02ohm |
| Product Length | 2mm |
| Product Height | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 60ohm |
|---|---|
| Product Range | - |
| Impedance Tolerance | ± 25% |
| Product Width | 0.9mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2508056007Y6
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
