Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0461184951Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN0400
Product RangeSnap-It Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.940 |
| 5+ | $11.150 |
| 10+ | $9.360 |
| 25+ | $7.520 |
| 100+ | $7.300 |
| 500+ | $7.290 |
| 1000+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0461184951Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN0400
Product RangeSnap-It Series
Cable Diameter30mm
Frequency Min100MHz
Frequency Max250MHz
Impedance-
Product RangeSnap-It Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 0461184951
1 Product Found
Technical Specifications
Cable Diameter
30mm
Frequency Max
250MHz
Product Range
Snap-It Series
Frequency Min
100MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
