Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0461167281Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94C4635
Your Part Number
6,632 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $2.940 |
| 25+ | $2.540 |
| 50+ | $2.310 |
| 100+ | $2.010 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0461167281 is a round Ferrite Core Assembly for 9.85mm cable. The common-mode conducted EMI from 200 to 1000MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 61 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
Cable Diameter
9.85mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
175ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0461167281
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
