Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0461164281Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AK4379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.000 |
| 25+ | $2.820 |
| 50+ | $2.620 |
| 100+ | $2.380 |
| 500+ | $2.200 |
| 1000+ | $1.990 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
6.3mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
230ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0461164281
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
