Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0446164181Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK1441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 100+ | $3.920 |
| 250+ | $3.640 |
| 500+ | $3.420 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
12.7mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
205ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0446164181
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
