Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0443164151Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK1438
Your Part Number
1,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 100+ | $4.260 |
| 250+ | $3.960 |
| 500+ | $3.720 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
12.7mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
250ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0443164151
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
