Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0431173951Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 69AK1435 |
| Your Part Number |
6,697 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 25+ | $1.200 |
| 100+ | $0.974 |
| 250+ | $0.886 |
| 500+ | $0.870 |
| 1000+ | $0.853 |
| 2500+ | $0.837 |
| 5000+ | $0.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0431173951Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 69AK1435 |
| Cable Diameter | 4.9mm |
| Frequency Min | 1MHz |
| Frequency Max | 300MHz |
| Impedance | 180ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Diameter | 4.9mm |
|---|---|
| Frequency Max | 300MHz |
| Product Range | - |
| Frequency Min | 1MHz |
|---|---|
| Impedance | 180ohm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 0431173951
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
