Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0431167281Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK9419
Your Part Number
8,828 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 25+ | $2.100 |
| 100+ | $1.770 |
| 250+ | $1.690 |
| 500+ | $1.610 |
| 1000+ | $1.540 |
| 2500+ | $1.510 |
| 5000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
9.85mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
240ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0431167281
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
