Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0199000052Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78AK0281 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $605.390 |
| 5+ | $592.610 |
| 10+ | $579.830 |
| 25+ | $568.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$605.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0199000052Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78AK0281 |
| Technical Datasheet | |
| Kit Contents | 150kHz to 1GHz 31, 44, 61 and 75 Material Snap-It Kits |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
0199000052 is a Greatest Hits Kit. It contains four different materials snap-it kits ranging from 150KHz to 1GHz. The star-studded line-up of 31-, 44-, 61- and 75-material contains split ferrite cores in a wide variety of sizes to fit most cables. With a total of 64 parts, users can discover their signal solution with fair-rite’s greatest hits kit.
Contents
44 material snap-it kit (0199000049), 61 material snap-it kit (0199000051), 31 material snap-it kit (0199000050), 75 material snap-it kit (0199000041).
Technical Specifications
| Kit Contents | 150kHz to 1GHz 31, 44, 61 and 75 Material Snap-It Kits |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Alternatives for 0199000052
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
