Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | S.17HCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81R3190 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 5+ | $15.490 |
| 10+ | $14.520 |
| 25+ | $13.590 |
| 50+ | $12.580 |
| 100+ | $11.900 |
| 250+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | S.17HCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81R3190 |
| Technical Datasheet | |
| Socket Type | - |
| AF Size - Metric | 17mm |
| AF Size - Imperial | - |
| Drive Size - Imperial | 1/2" |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Socket Type | - |
|---|---|
| AF Size - Imperial | - |
| Product Range | - |
| AF Size - Metric | 17mm |
|---|---|
| Drive Size - Imperial | 1/2" |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
